Pluggable Terminal Blocks PCBHEAD 5mm ClEnd
Altech PHP21-5,00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 107mm |
| Number of Positions | 21 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.