This 22-position FFC/FPC connector features a current rating of 16A and a voltage rating of 450V. It has a flammability rating of UL94 V-0 and is available in a package quantity of 20. The connector is designed for use with flexible flat cable or flexible printed circuit and has a pitch of 5mm. It is terminated for through-hole mounting.
Altech PHP22-5,00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 112mm |
| Number of Positions | 22 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.