The PV07-10.16 terminal block from Altech features a green color, 7 positions, and a 10.16mm pitch. It has a current rating of 16A and a voltage rating of 750V. The block is UL94 V-0 flammable rated and available in quantities of 50. It is designed for through hole termination.
Altech PV07-10.16 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 66mm |
| Number of Positions | 7 |
| Package Quantity | 50 |
| Pitch | 10.16mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Altech PV07-10.16 to view detailed technical specifications.
No datasheet is available for this part.