Pluggable Terminal Blocks PCBHdrVert10mm
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 95mm |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Pitch | 10mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Compliant |