The PV10-10.16 wire harness features a green color, 10 positions, and a 10.16mm pitch. It has a current rating of 16A and a voltage rating of 750V. The wire is designed for through hole termination and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 96.5mm |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Pitch | 10.16mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Compliant |