Pluggable Terminal Blocks PCBHdrVert5.08mm
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 50.8mm |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |