The PV22-5,08-K connector features a voltage rating of 450V and a current rating of 16A. It has a flammability rating of UL94 V-0 and is available in a package quantity of 20. The connector is designed for use with flexible flat cable and flexible printed circuit applications, with a length of 111.8mm and a pitch of 5.08mm. It is suitable for use in through hole termination applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 111.8mm |
| Number of Positions | 23 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |