Sign in to ask questions about the Altech PVP03-5,00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech PVP03-5,00 technical specifications.
| Approvals | UL, CE, IEC, cULus |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 17mm |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP03-5,00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.