This 6-pin shrouded header features a current rating of 16A and a voltage rating of 450V. It has a 5mm pitch and is designed for through hole termination. The header is constructed from lead-free materials and meets the flammability rating of UL94 V-0. It is approved for use in UL and CE certified applications and is also compliant with IEC standards.
Altech PVP06-5.00 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 32mm |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| DC Rated Voltage | 667mV |
| RoHS | Not Compliant |
No datasheet is available for this part.