This 22-position terminal block from Altech features a green color and a current rating of 16A. It has a voltage rating of 450V and a pitch of 5mm. The block is designed for through-hole termination and meets the UL94 V-0 flammability rating. It is available in packs of 20.
Altech PVP22-5.00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 112mm |
| Number of Positions | 22 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PVP22-5.00 to view detailed technical specifications.
No datasheet is available for this part.