
This 3-position FFC/FPC connector features a 5mm pitch, 10A current rating, and 250V voltage rating. It is constructed from lead-free materials and meets the UL94 V-0 flammability rating. The connector is available in a package quantity of 100 and has a length of 15mm. It is designed for use in flexible flat cable and flexible printed circuit applications.
Altech PVS03-5,00 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 15mm |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Altech PVS03-5,00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.