Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A
Checking distributor stock and pricing after the page loads.
Altech SH05-3.50-K technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |