Pluggable Terminal Blocks PCBPlug 5mmPinSpace
Checking distributor stock and pricing after the page loads.
Altech SH05-5,00/IA technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 25mm |
| Number of Positions | 5 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |