Sign in to ask questions about the Altech SH08-3,81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech SH08-3,81 technical specifications.
| Color | Green |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Pitch | 3.81mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Altech SH08-3,81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.