This 14-pin FFC/FPC connector features a voltage rating of 450V and a current rating of 16A. It has a 5.08mm pitch and is designed for through-hole termination. The connector is constructed from a material with a flammability rating of UL94 V-0 and meets cULus approval standards.
Altech SH14-5,08-K technical specifications.
| Approvals | cULus |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 71.1mm |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.