Altech SH15-3,50 technical specifications.
| Color | Green |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Pitch | 3.5mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Altech SH15-3,50 to view detailed technical specifications.
No datasheet is available for this part.