This 15-contact terminal block features a right-angle body orientation and a 3.5mm pitch. It is designed for cable mounting and has a maximum operating temperature of 105 degrees Celsius. The terminal block is rated for a maximum current of 8 amps and a maximum voltage of 300 volts.
Altech SH15-3.50-K technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech SH15-3.50-K to view detailed technical specifications.
No datasheet is available for this part.