This 15-pole FFC/FPC connector has a voltage rating of 450V and a current rating of 16A. It features a 5.08mm pitch and is designed for through hole termination. The connector meets UL94 V-0 flammability rating and is cULus approved. It is available in a package quantity of 20. The connector is designed for use in applications where high voltage and current are required.
Altech SH15-5,08-K technical specifications.
| Approvals | cULus |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 76.2mm |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SH15-5,08-K to view detailed technical specifications.
No datasheet is available for this part.