Conn Terminal Block F 15 POS 5mm Screw RA Cable Mount 12A
Altech SH15-5.00 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 75mm |
| Mount | Horizontal |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SH15-5.00 to view detailed technical specifications.
No datasheet is available for this part.