Pluggable Terminal Blocks PCBPlug 7.5mm15pls
Altech SH15-7,50 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 112.5mm |
| Number of Positions | 15 |
| Package Quantity | 20 |
| Pitch | 7.5mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SH15-7,50 to view detailed technical specifications.
No datasheet is available for this part.