Pluggable Terminal Blocks PCBPlug 3.5mm
Altech SH20-3,50 technical specifications.
| Color | Green |
| Current Rating | 8A |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Pitch | 3.5mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.