This 20-pole, 20-position FFC/FPC connector features a through hole termination and is rated for 450V. It has a maximum wire gauge of 14AWG and a minimum of 30AWG. The connector is lead free and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Altech SH20-5,00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech SH20-5,00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 100mm |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SH20-5,00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.