Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALTECH
SH21-3,50
Datasheet
Altech
SH21-3,50
Volume Production
Pluggable Terminal Blocks PCBPlug 3.5mm
Connectors & Interconnects
FFC / FPC Connectors
Connectors & Interconnects
FFC / FPC Connectors
Flexible Flat Cable / Flexible Printed Circuit
ZIF & LIF
Pluggable Terminal Blocks PCBPlug 3.5mm
Current Rating
8A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Green
Current Rating
8A
Number of Poles
21
Number of Positions
21
Package Quantity
100
Pitch
3.5mm
Termination
Through Hole
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account