PCB BLOCK, PLUGGABLE, 3.50 PIN SPACING, 8A, 130V, 16AWG, HORIZONTAL, 24POLE, 84.8L MM
Altech SH24-3,50 technical specifications.
| Current Rating | 8A |
| Number of Poles | 24 |
| Package Quantity | 100 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech SH24-3,50 to view detailed technical specifications.
No datasheet is available for this part.