This 24-position terminal block features a 5mm pitch and is designed for through hole termination. It has a maximum current rating of 16A and a voltage rating of 450V. The block is constructed from a material with a UL94 V-0 flammability rating and is available in packs of 20. The terminal block has a length of 120mm and can accommodate wire gauges ranging from 30AWG to 14AWG.
Altech SH24-5.00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 120mm |
| Number of Positions | 24 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SH24-5.00 to view detailed technical specifications.
No datasheet is available for this part.