This 24-position wire harness from Altech features a green color and is rated for 450V. It has a current rating of 16A and meets the UL94 V-0 flammability standard. The harness is available in quantities of 20 and has a pitch of 5.08mm. It is designed for through-hole termination and is suitable for use in applications where high voltage and current are present.
Altech SH24-5.08 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 121.9mm |
| Number of Positions | 24 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SH24-5.08 to view detailed technical specifications.
No datasheet is available for this part.