Pluggable Terminal Blocks PCBplug 5mm
Altech SHS14-5,00 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 70mm |
| Number of Positions | 14 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.