This 4-position shrouded header features a HDR gender and a 5.08mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 15A. The header is rated for a maximum voltage of 300V and has a height of 8.4mm.
Altech STLZ950/4-W technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Height | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech STLZ950/4-W to view detailed technical specifications.
No datasheet is available for this part.