Sign in to ask questions about the Altech WMRBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech WMRBU technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 15A |
| Fuse | No |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech WMRBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.