Altera, now part of Intel, is a leading designer and manufacturer of programmable logic devices, including FPGAs and CPLDs. Their solutions are utilized across a wide range of industries for applications such as digital signal processing, communications, and high-performance computing.

FPGA 15408 CLBs 472.5MHz 240-Pin PQFP
Flash PLD, 256-Pin, 1700-Cell, 2.5V, 7ns, PBGA
FPGA, 39600 CLBs, 472.5MHz, 780-Pin PBGA, Industrial
EE PLD, 10ns, 128-Cell, CMOS, PBGA169, 0.8 MM, ULTRA FINE LINE, BGA-169
Loadable PLD, CMOS, PQCC84, PLASTIC, LCC-84
Loadable PLD, PQFP208, PLASTIC, QFP-208
Loadable PLD, CMOS, PQFP144, TQFP-144
Field Programmable Gate Array, 1150000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780
Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
Loadable PLD, 0.6ns, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, RQFP-240
Field Programmable Gate Array, 500MHz, 348500-Cell, CMOS, PBGA1517, LEAD FREE, MS-034, FBGA-1517
Loadable PLD, 0.5ns, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484
UV PLD, 55ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152
Programmable Logic Device, 25ns, PAL-Type, CMOS, CDIP40
Field Programmable Gate Array, PBGA324, ROHS COMPLIANT, UBGA-324
Field Programmable Gate Array, 800MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517
Field Programmable Gate Array, 1172 CLBs, 450MHz, 18752-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484
Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324
Loadable PLD, 0.7ns, CMOS, PQFP100, TQFP-100
Field Programmable Gate Array, 420000-Cell, CMOS, PBGA1152, FBGA-1152
LOADABLE PLD, 1.78ns, PBGA652, 45 X 45 MM, 1.27 MM PITCH, BGA-652
UV PLD, 45ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84
Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1517, FBGA-1517