Altera 10AX115S4F45I3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10AX115S4F45I3SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.