Altera 10M02SCU169I7G technical specifications.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Number of Outputs | 130 |
| Number of Inputs | 130 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10M02SCU169I7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.