This field programmable gate array is a 484-pin BGA device with a temperature range of 0 to 85°C and a nominal supply voltage of 1.2V. It has 360 inputs and 360 outputs. The package type is BGA484, measuring 22x22mm with a 40mm pitch. The device is designed for use in a variety of applications, including those requiring high-density logic and digital signal processing.
Altera 10M50DCF484C7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 10M50DCF484C7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.