This 896-pin BGA Field Programmable Gate Array (FPGA) operates over a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.1V, with a minimum of 1.07V and a maximum of 1.13V. The device features 384 inputs and 384 outputs. It can operate at a maximum clock frequency of 500 MHz.
Altera 5AGXMA5G6F31C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 384 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXMA5G6F31C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.