Altera 5AGXMB3G4F35I5N technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 544 |
| Clock Frequency-Max | 622 |
| Number of Inputs | 544 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5AGXMB3G4F35I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.