The 5CEFA7U19I7N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 484-pin S-PBGA-B484. It operates within a supply voltage range of 1.07 to 1.13V. The device features 230 outputs and 230 inputs. It is designed for use in a variety of applications, including those requiring high-density, high-performance logic.
Altera 5CEFA7U19I7N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 230 |
| Number of Inputs | 230 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5CEFA7U19I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.