Altera 5CGXFC7D6F31A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 896 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5CGXFC7D6F31A7N to view detailed technical specifications.
No datasheet is available for this part.