Altera 5M160ZT100A5N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5M160ZT100A5N to view detailed technical specifications.
No datasheet is available for this part.