Altera 5M80ZE64C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 118.3 |
| Number of I/O Lines | 54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5M80ZE64C5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.