Altera 5SGSED8K2F40C2LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSED8K2F40C2LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.