The 5SGXMA4H3F35C4N is a 1152-pin field-programmable gate array (FPGA) from Altera, packaged in a 35mm x 35mm S-PBGA-B1152. It operates over a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 0.82 and 0.88 volts. The device features 552 outputs and 552 inputs, with a maximum operating temperature of 85 degrees Celsius.
Altera 5SGXMA4H3F35C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 552 |
| Number of Inputs | 552 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXMA4H3F35C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.