Altera EN5394QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 70 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N70 |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EN5394QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.