Altera EP1800GM883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1800GM883B to view detailed technical specifications.
No datasheet is available for this part.