The EP1800JC-3 is a commercial temperature quad flatpack FPGA with 68 terminals and a JEDEC package code of S-CQCC-J68. It operates at a supply voltage of 4.75 to 5.25V and has a maximum clock frequency of 18.5 MHz. The device is available in a WQCCJ, LDCC68,1.0SQ package type with a width and length of 24.13mm. It is suitable for use in a temperature range of 0 to 70 degrees Celsius.
Altera EP1800JC-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 18.5 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1800JC-3 to view detailed technical specifications.
No datasheet is available for this part.