The EP1810LC-20 is a commercial temperature integrated circuit available in a 68-terminal quad flat package. It operates at a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device can handle a maximum clock frequency of 50MHz. It features 48 I/O lines and is suitable for use in a variety of applications.
Altera EP1810LC-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1810LC-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.