Altera EP1810LI-25T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 48 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1810LI-25T to view detailed technical specifications.
No datasheet is available for this part.