The EP1C12F256I8 is an industrial-grade field-programmable gate array (FPGA) from Altera, featuring 256 terminals and a maximum clock frequency of 275 MHz. It operates within a temperature range of -40°C to 100°C and is available in a 17x17mm BGA256 package. The device has 249 inputs and 249 outputs, with a nominal supply voltage of 1.5V and a minimum and maximum supply voltage of 1.425V and 1.575V, respectively.
Altera EP1C12F256I8 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 249 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12F256I8 to view detailed technical specifications.
No datasheet is available for this part.