The EP1C12F324I6 is a Field Programmable Gate Array (FPGA) from Altera, featuring 324 terminals and a JEDEC package code of S-PBGA-B324. It operates within a temperature range of -40°C to 100°C and has a maximum clock frequency of 405 MHz. The device has 249 inputs and 249 outputs, and is supplied with a voltage of 1.425V to 1.575V. It is packaged in a 19 x 19 mm, 1.0 mm pitch, FBGA-324 package type.
Altera EP1C12F324I6 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 249 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12F324I6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.