The EP1C20F324C6N is a Field Programmable Gate Array (FPGA) with 324 terminals, packaged in a 19x19mm S-PBGA-B324. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.425 and 1.575V. This device has 301 inputs and 233 outputs, with a maximum clock frequency of 405 MHz.
Altera EP1C20F324C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 233 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 301 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C20F324C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.