Altera EP1C3T144I6 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 104 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 104 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C3T144I6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.